ESKA 361.000 Pin Car fuse holder 2 x 10 pin 70A Automotive Fuse Holder

MPN
361.000
Brand
ESKA
EAN-13
4251783564029
Order Code
16-2909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 460 in stock

ESKA 361.000 is an automotive fuse holder designed for reliable electrical protection in vehicular systems. This device features a configuration of two 10-pin arrays capable of handling up to 70 amperes, ensuring it can support high-current applications while maintaining safety and integration within automotive electrical circuits. Typically utilised in passenger and commercial vehicles, this fuse holder is essential for connecting and securing fuses that prevent overcurrent situations, thereby safeguarding sensitive components within the electrical system. Built with precision, the ESKA 361.000 automotive fuse holder is a critical component for engineers looking to implement robust and dependable electrical circuits in automotive designs. Its practical design facilitates easy installation and maintenance, making it a valuable asset in automotive engineering projects.
Type Car fuse holder
Mounting Type Through Hole
Current Rating 70A
Voltage 42V
Dimensions (L x W x H) 39 x 13 x 17 mm
Height 17mm
Length 39mm
Pins 2 x 10 pin
Width 13mm

Reviews

Be the first to submit a review

Trustpilot