ESKA 346.033 RCCB Thermal Reset Function 58V 30A 1 Piece

ESKA 346.033 RCCB Thermal Reset Function 58V 30A 1 Piece

Order Code:

09-1011

Brand: ESKA MPN: 346.033 EAN-13: 2050005333342

Discontinued


The ESKA 346.033 RCCB is a safety switch designed to protect electrical circuits by interrupting power in the event of a fault. It features a thermal reset function and can handle up to 30 A at 58 V. This residual current circuit breaker is typically used in residential and commercial settings to ensure electrical safety.
Type RCCB
Dim (L x W) 33.5 mm x 10.9 mm
Factory colour Green
Length 33.5mm
Max. temperature +85°C
Min. temperature -40°C
Switching current (max.) 30A
Switching Voltage 58V
Width 10.9mm

Trustpilot