ESKA 1038.731-1 Solar Photovoltaic Fuse 10.3 x 38mm with Fixing Tabs 20A 1000V

ESKA 1038.731-1 Solar Photovoltaic Fuse 10.3 x 38mm with Fixing Tabs 20A 1000V

Order Code:

54-6328

Brand: ESKA MPN: 1038.731-1

Discontinued



  • With mounting brackets
  • Dimensions, length: 38mm
  • Dimensions, Ø: 10.3mm
  • Fuse type: PV fuse
  • Nominal current: 20A
  • Nominal voltage: 1000V
  • Release characteristics: quick response F-
Type Photovoltaic
Current Rating 20A
Length 38mm
Diameter 10.3mm
Nominal Voltage 1000V

Trustpilot