ESKA 100560 ESKA SD-6 Car blade-type fuse holder 6 pins 30A

MPN
100560
Brand
ESKA
EAN-13
4026736031428
Order Code
16-2902
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 379 in stock

ESKA 100560, also known as the ESKA SD-6, is an automotive fuse holder designed specifically for blade-type fuses. This versatile component features six pins and supports a current rating of up to 30 amperes, making it suitable for a variety of automotive electrical systems. The fuse holder is designed to accommodate standard car blade fuses, providing secure and reliable connections essential for protecting electronic circuits from overcurrent situations. Engineers frequently employ this component in automotive applications where maintaining the integrity of electrical systems is critical, ensuring efficient power distribution and safety within the vehicle's electrical architecture. With a robust design, the ESKA 100560 offers excellent performance under typical operating conditions encountered in automotive environments.
Type Car blade-type fuse holder
Mounting Type Structure
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 6 up to 36V
Connection below
Connection via 6.3 mm flat plug
Dimensions (L x W x H) 86 x 27 x 58 mm
Height 58mm
Length 86mm
No. of Inputs 6
No. of outputs 6
Nominal current (details) 30A
Pins 6
Width 27mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot