ESKA 01.00380 Fuse Holder 32V 250A

MPN
01.00380
Brand
ESKA
EAN-13
4016138265750
Order Code
49-0092
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This high current fuseholder is generally used for applications where a heavy power load up to 250A might be drawn.


  • Content: 1 Units
  • Nominal current: 250 A
  • Nominal voltage: 32 V
  • RoHS compliant: yes
Type Automobile
Mounting Type Screw
Dimensions 51 x 25 x 25mm
Material Thermoplastic

Reviews

Be the first to submit a review

Trustpilot