Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 146-0001 ESD Flux Bottle 2oz 26 Gauge Needle

Order Code:  

87-9470

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 146-0001  Copy to clipboard
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

This Antistat ESD Flux Bottle will dissipate a static charge of ±5000V in less than two seconds at 40% relative humidity - without demonstating the less desirable features associated with Enthoxylated Tertiary Amine which is present in most similar antistatic agents.


  • Static free
  • Non-greasy
  • Free of tertiary amines
  • Humidity independent
  • 2oz bottle with 26 gauge needle
  • Manufacturer's part 146-0001
Type Flux bottle
Capacity 59ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review