Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 069-0003 ESD Field Service Engineers Kit - Red

Order Code:  

87-9526

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 069-0003  Copy to clipboard
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.91
10+ £33.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024
This Static Safe/ESD Kit from Antistat contains everything an engineer needs to work safely while away from base.
  • 2 layer embossed vinyl
  • Thickness 0.6mm
  • Surface Resistivity: >1x10E6<1x10E8
  • Min/Max Temp Range: -5°C to 40°C
  • Weight 350g

Kit includes: 1x red pouch, 1 mat (590 x 590mm), 1x 10mm wrist band, 1x coiled earth lead (10mm to banana), 1x straight earth lead (banana to banana with crocodile clip).

Type Service kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review