Eschenbach 4268125 Sektor Binoculars 10X25 B Dark Green 10 X 25Mm

MPN
4268125
Brand
Eschenbach
EAN-13
4048347421153
Order Code
16-2900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £165.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eschenbach 4268125 binoculars, also referred to as the Sektor F 10x25 B, are precision optical magnifiers designed for detailed and accurate viewing at a distance. These binoculars are equipped with a 10x magnification power and a 25 mm objective lens diameter, providing a compact yet powerful tool for clear and focused observation. Finished in dark green, they are suited for a range of professional applications including field surveying, environmental studies, and outdoor engineering assessments, where portability and optical clarity are imperative. The robust construction and precision optics ensure high performance in variable lighting conditions and terrains, making them ideal for engineers and professionals requiring reliable visual enhancement tools.
Type Binoculars
Magnification 10
Back focal length 3 - 9mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 25mm
Dimensions (L x W x H) 110 x 108 x 38 mm
Exit pupil 2.5mm
FOV (1000 m) 114m
Geometric luminous intensity 6.25
Height 38mm
Length 110mm
Material (prisms) BaK-4
Near point 3m
Pupillary distance 36 - 75mm
Twilight factor (max.) 15.8
Weight 320g
Width 108mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot