Eschenbach 4256125 Arena F+ Binoculars 10X25Mm Black Rubberised Roof Prism

MPN
4256125
Brand
Eschenbach
EAN-13
4048347323440
Order Code
16-2899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £137.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eschenbach 4256125, the Eschenbach Arena F+ Binoculars 10x25 B, feature an Amici roof prism design, providing high-precision magnification with their 10 x 25 mm configuration. These binoculars are enclosed in a durable, black rubberised coating, offering a robust grip and enhanced durability for use in varied environments. The precision-engineered roof prism system ensures optimised clarity and light transmission, making these binoculars particularly suitable for applications requiring detailed visual inspection, such as surveying, wildlife observation, and quality control in industrial settings. The compact size and lightweight construction further enable ease of transport and usage in field operations, accommodating professionals who demand both performance and convenience in optical instruments.
Type Binoculars
Magnification 10
Back focal length 2 - 5mm
Coating Multi Layered Blue Anti-Reflective Coating
Colour Black (rubberized)
Diameter 25mm
Dimensions (L x W x H) 112 x 104 x 49 mm
Exit pupil 2.5mm
FOV (1000 m) 101m
Geometric luminous intensity 6.3
Height 49mm
Length 112mm
Material (prisms) BaK-4
Near point 6m
Pupillary distance 56 - 74mm
Twilight factor (max.) 15.8
Weight 300g
Width 104mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot