Eschenbach 4251856 Sektor Binoculars 8X56 mm Dark Green Compact Design

MPN
4251856
Brand
Eschenbach
EAN-13
4048347370062
Order Code
16-2898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £385.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eschenbach 4251856 presents the Sektor Binoculars 8x56 mm in dark green, a compact optical instrument that integrates precision engineering with robust practicality. These binoculars, categorised under the type of magnifiers, offer an 8x magnification coupled with a 56 mm objective lens diameter, making them ideal for low-light observation conditions such as dawn or dusk. The durable design ensures reliability in various environmental scenarios, making them suitable for engineering tasks requiring detailed observation of remote objects, such as in surveying, site inspections, and wildlife studies. Their compact size allows for ease of transport, ensuring they are practical for fieldwork where mobility and ease of use are paramount. With attention to detail and quality inherent in Eschenbach products, these binoculars are a trusted choice for professionals requiring precision optical performance.
Type Binoculars
Magnification 8
Back focal length 6 - 17mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 56mm
Dimensions (L x W x H) 188 x 140 x 65 mm
Exit pupil 7mm
FOV (1000 m) 114m
Geometric luminous intensity 49
Height 65mm
Length 188mm
Material (prisms) BaK-4
Near point 2m
Pupillary distance 65 - 74mm
Twilight factor (max.) 21.1
Weight 1038g
Width 140mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot