Eschenbach 4251832 Sektor Compact+ Binoculars 8X32mm Dark Green

MPN
4251832
Brand
Eschenbach
EAN-13
4048347370048
Order Code
16-2896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £296.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eschenbach 4251832, known under the alternate description as Eschenbach Binoculars Sektor compact+ 8x32 B, is a precise optical device positioned within the magnifiers category and features an 8x magnification capability paired with a 32mm objective lens diameter. These binoculars are distinctively finished in dark green, offering a compact design that excels in enhancing viewing experiences across a variety of field applications. The optical clarity and magnification power make it particularly suited for engineering tasks such as detailed inspection of structures, terrain analysis, and survey operations where precision and portability are paramount. Additionally, the robust construction is designed to withstand variable environmental conditions, making it a reliable tool in both fieldwork and site evaluations.
Type Binoculars
Magnification 8
Back focal length 4 - 11mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 32mm
Dimensions (L x W x H) 108 x 116 x 42 mm
Exit pupil 4mm
FOV (1000 m) 115m
Geometric luminous intensity 16
Height 42mm
Length 108mm
Material (prisms) BaK-4
Near point 1m
Pupillary distance 56 - 74mm
Twilight factor (max.) 16
Weight 389g
Width 116mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot