Eschenbach 4251142 Sektor Compact+ Binoculars 10X42 mm Dark Green

MPN
4251142
Brand
Eschenbach
EAN-13
4048347370031
Order Code
16-2895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £346.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eschenbach 4251142 is a set of binoculars designed for precision and clarity, suited for a range of engineering and technical applications. Identified by the model Sektor Compact+, these binoculars offer 10x magnification through 42 mm objective lenses, providing a balanced combination of size, weight, and optical performance. The robust dark green finish offers durability and a discreet appearance, beneficial for use in outdoor settings such as surveying or geological fieldwork. Engineered for detailed observation tasks, these binoculars ensure high-resolution images and clear visual capture, which are critical in applications requiring distant object identification or scene analysis.
Type Binoculars
Magnification 10
Back focal length 2 - 12mm
Coating Multi Layered Coating Green
Colour Dark green
Diameter 42mm
Dimensions (L x W x H) 136 x 128 x 51 mm
Exit pupil 4.2mm
FOV (1000 m) 87m
Geometric luminous intensity 17.6
Height 51mm
Length 136mm
Material (prisms) BaK-4
Near point 2m
Pupillary distance 58 - 79mm
Twilight factor (max.) 20.5
Weight 618g
Width 128mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot