Eschenbach 33213 Stereo Microscope Binocular 20x Dim LED 45° View

MPN
33213
Brand
Eschenbach
EAN-13
4026158933508
Order Code
09-0994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £543.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eschenbach 33213 stereo microscope features binocular viewing with 20x magnification and uses reflected light for detailed examination. It is ideal for inspecting small objects and surfaces in fields like electronics or jewellery making. The Eschenbach 33213 stereo microscope is renowned for its high precision and clarity, making it valuable for both educational and professional applications.
Type Stereo microscope
Magnification 10
Bulb Type LED (monochrome)
Clearance (max.) 82mm
Clearance (min.) 79mm
Colour White, Black
Dimensions (L x W) 355 mm x 325 mm
Length 355mm
Lighting Type Reflected light
Operating Voltage 100 - 240 V
Weight 3.1kg
Width 325mm

Reviews

Be the first to submit a review

Trustpilot