Eschenbach 265560 Handheld Magnifier 5x Magnification 58mm Lens Black

Image Representative of Range

Eschenbach 265560 Handheld Magnifier 5x Magnification 58mm Lens Black

MPN
265560
Brand
Eschenbach
EAN-13
4026158059468
Order Code
11-7805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eschenbach 265560 handheld magnifier offers 5x magnification with a lens diameter of 58 mm, designed for enhanced reading clarity. Manufactured by Eschenbach, this compact reading aid is ideal for inspecting small print or details. Its sleek black design ensures ease of use for detailed examination.
Type Handheld magnifier
Magnification 5
Colour Black
Diameter 58mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot