Eschenbach 265550 Handheld Magnifier 6x Mag 50mm Lens Black Scratch-Resistant

Image Representative of Range

Eschenbach 265550 Handheld Magnifier 6x Mag 50mm Lens Black Scratch-Resistant

MPN
265550
Brand
Eschenbach
EAN-13
4026158059451
Order Code
11-7804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.94 £29.70
10+ £28.65
50+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Eschenbach 265550 handheld magnifier features a 6x magnification with a lens size of 50 mm in diameter, designed for precise reading and detailed examination. The sleek, black reading aid is ideal for enhancing small print in books or documents. It's a practical tool for those requiring visual assistance in daily activities.
Type Handheld magnifier
Magnification 6
Colour Black
Diameter 50mm
Length 182mm

Reviews

Be the first to submit a review

Trustpilot