Escha 8052699 AL-SP4-2/P00 Connector Robust Design IP67 Circular 4-Pole

MPN
8052699
Brand
Escha
EAN-13
2050001553638
Order Code
11-7785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Escha manufactures the 8052699 AL-SP4-2/P00, a pre-fabricated sensor/actuator connector. This connector is designed for efficient signal transmission, ensuring reliable performance in industrial environments. It is typically used in automation systems for connecting sensors and actuators seamlessly.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SP4-2/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot