Escha 8052690 AL-KP4-2/P00 High-Durability Connector 4-Pole IP67

MPN
8052690
Brand
Escha
EAN-13
2050001553386
Order Code
11-7783
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Escha manufactures the sensor/actuator connector AL-KP4-2/P00, identified as part 8052690. This pre-fabricated connector is designed for robust industrial applications. It is typically used for reliable connections in automation systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-KP4-2/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot