Escha 8052496 AL-SP3-2/P00 Sensor, Durable, High-Precision, Reliable

MPN
8052496
Brand
Escha
EAN-13
2050001553614
Order Code
11-7782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Escha manufactures the sensor/actuator connector, model 8052496 AL-SP3-2/P00, known for its robust construction and reliable performance. This pre-fabricated connector is designed for seamless integration in automated systems, ensuring secure and efficient connections. Typically used in industrial automation, it suits environments requiring consistent connectivity and durability.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SP3-2/P00
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot