Escha 8047024 AL-WAKS12-2-AL-WASS12/S370 High-Durability Connector

MPN
8047024
Brand
Escha
EAN-13
2050001554147
Order Code
11-7771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.51 £44.57
10+ £42.15
100+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Escha manufactures the 8047024 AL-WAKS12-2-AL-WASS12/S370, a sensor/actuator connector pre-fabricated for swift implementation. It features robust construction for reliable performance in industrial environments. This connector is typically used for efficient connections in automation and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS12-2-AL-WASS12/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot