Escha 8047005 AL-WWAKS12-5/S370 Flexible Oil & Flame-Resistant Cable

MPN
8047005
Brand
Escha
EAN-13
2050001545138
Order Code
11-7769
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Escha 8047005 AL-WWAKS12-5/S370 is a sensor/actuator connector designed for robust industrial use. It features pre-fabrication for easy installation and reliable performance. Typical applications include automated systems and machinery connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAKS12-5/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Trustpilot