Escha 8046990 AL-WAKS8-2/S370 Flexible, Oil & Flame-Resistant Cable

MPN
8046990
Brand
Escha
EAN-13
2050001552518
Order Code
11-7764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £27.74 £23.58
10+ £21.87
100+ £21.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Escha, the 8046990 AL-WAKS8-2/S370 is a sensor/actuator connector that is pre-fabricated for efficient installations. It features robust construction, ensuring reliable performance in demanding environments. Typical applications include automation systems and industrial machinery connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS8-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot