Escha 8046933 AL-WAK8-5-AL-WAS8/S370 Waterproof Sensor Cable 8-Pin 5m

MPN
8046933
Brand
Escha
EAN-13
2050001554352
Order Code
11-7760
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Escha sensor/actuator connector, model 8046933 AL-WAK8-5-AL-WAS8/S370, is a pre-fabricated connection solution manufactured by Escha. This component is designed for reliable and efficient interfacing of sensors and actuators, ideal for automated industrial systems. It ensures robust electrical connections, supporting the seamless operation of machinery and equipment in diverse industrial environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK8-5-AL-WAS8/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot