Escha 8046927 AL-WAS12-5/S370 Cable PVC, PUR, Oil/Flame-Resistant, -40-90°C

MPN
8046927
Brand
Escha
EAN-13
2050001552617
Order Code
11-7757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.66 £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Escha manufactures the 8046927 AL-WAS12-5/S370, a sensor/actuator connector that is pre-fabricated for convenience. It features a robust design suitable for industrial applications, ensuring reliable connectivity. This type of connector is typically used in automation systems to streamline installation and maintenance processes.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS12-5/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot