Escha 8046923 AL-WWAK12-2/S370 Flexible, Oil-Resistant PUR Control Cable

MPN
8046923
Brand
Escha
EAN-13
2050001545121
Order Code
11-7754
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Escha offers the 8046923 AL-WWAK12-2/S370, a sensor/actuator connector designed for high-performance connections. This pre-fabricated connector features robust durability and reliable signal transmission. It is typically used in industrial automation and machinery applications.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.14mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.14mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK12-2/S370
Nominal Current 1.5A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Trustpilot