Escha 8046910 AL-WAS8-5/S370 Flexible Oil/Flame-Resistant Control Cable

MPN
8046910
Brand
Escha
EAN-13
2050001552952
Order Code
11-7753
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Escha manufactures the 8046910 AL-WAS8-5/S370, a sensor/actuator connector (pre-fab). The main features include high durability and easy installation for efficient connectivity. It is typically used in industrial automation systems for reliable sensor and actuator connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS8-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot