Escha 8046906 AL-WWAK8-2/S370 Flexible, Oil & Flame-Resistant Cable

MPN
8046906
Brand
Escha
EAN-13
2050001552563
Order Code
11-7751
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Escha 8046906 AL-WWAK8-2/S370 is a sensor/actuator connector (pre-fab) designed for reliable signal transmission. Manufactured by Escha, this connector features robust construction for enhanced durability. It is typically used in industrial automation settings.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK8-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot