Escha 8046904 AL-WAK8-5/S370 Control Cable, PVC-Free, Flame & Oil Resistant

MPN
8046904
Brand
Escha
EAN-13
2050001552549
Order Code
11-7750
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Escha 8046904 AL-WAK8-5/S370 is a pre-fabricated sensor/actuator connector. It features robust construction for reliable electrical connections in industrial applications. Typically used in automation systems, it provides secure connectivity for sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK8-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot