Escha 8046807 AL-WASS8-2/S370 Flexible, Flame/oil/Chemical-Resistant Cable

MPN
8046807
Brand
Escha
EAN-13
2050001552921
Order Code
11-7748
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Escha produces the 8046807 AL-WASS8-2/S370 sensor/actuator connector, featuring a pre-fabricated design for easy installation. It is typically used in industrial automation applications for efficient signal transmission. The connector boasts high reliability and durability in challenging environments.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WASS8-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot