Escha 8046295 AL-WAKS4.5 Connector AL 5-AL S4.5/S370 IP67 Rated

Escha 8046295 AL-WAKS4.5 Connector AL 5-AL S4.5/S370 IP67 Rated

Order Code:

11-7747

Brand: Escha MPN: 8046295 EAN-13: 2050001554277

Discontinued


Escha manufactures the 8046295 AL-WAKS4.5-5-AL-WASS4.5/S370, a pre-fabricated sensor/actuator connector. It features durable construction suitable for industrial automation environments. This connector is typically used in configuring and maintaining reliable sensor networks.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
Material PUR
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS4.5-5-AL-WASS4.5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M12

Trustpilot