Escha 8046283 AL-WAKS4-5-AL-WASS4/S370 Flexible Cable Connector

MPN
8046283
Brand
Escha
EAN-13
2050001554239
Order Code
11-7746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £39.08 £33.22
10+ £31.42
100+ £31.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Escha 8046283 AL-WAKS4-5-AL-WASS4/S370 is a sensor/actuator connector known for its pre-fabricated versatility. Manufactured by Escha, this connector ensures a reliable connection for various industrial automation applications. It is typically used in environments requiring robust and dependable sensor or actuator connectivity.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS4-5-AL-WASS4/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot