Escha 8046282 AL-WAKS4-2 Compact Connector Series IP67 M8 4-Pin

MPN
8046282
Brand
Escha
EAN-13
4064161264486
Order Code
11-7745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.45 £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Escha manufactures sensor/actuator connectors, such as the 8046282 AL-WAKS4-2-AL-WASS4/S370. This pre-fabricated connector boasts robust construction ideal for industrial environments. It is commonly used to facilitate reliable connections between sensors, actuators, and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS4-2-AL-WASS4/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot