Escha 8046234 AL-WASS4-5/S370 Flexible, Oil & Flame Resistant Cable

MPN
8046234
Brand
Escha
EAN-13
2050001552730
Order Code
11-7742
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Escha manufactures the 8046234 AL-WASS4-5/S370, a sensor/actuator connector designed for pre-fabricated installations. It features high durability and reliable connectivity for industrial automation systems. This connector is typically used in manufacturing environments for connecting various sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WASS4-5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot