Escha 8046229 AL-WAKS4-2/S370 Durable, Flexible, Oil & Flame-Resistant Cable

MPN
8046229
Brand
Escha
EAN-13
2050001545305
Order Code
11-7740
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Escha produces the 8046229 AL-WAKS4-2/S370, a robust sensor/actuator connector. This pre-fabricated component features durable construction suited for industrial environments. It is typically used in automation systems to facilitate reliable connections between sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAKS4-2/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Trustpilot