Escha 8046205 AL-SKPS4-5/S370 Connector 4-Pin M12 Male Industrial

MPN
8046205
Brand
Escha
EAN-13
2050001553577
Order Code
11-7739
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Escha manufactures the 8046205 AL-SKPS4-5/S370, a sensor/actuator connector that is pre-fabricated for ease of installation. This component is known for its reliable connection and robust construction, ensuring secure signal transmission in industrial environments. It is typically used in automation systems to connect sensors and actuators efficiently.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SKPS4-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot