Escha 8045419 AL-SWKP3P2-5/S370 Cable Connector IP65 Rated Durable

MPN
8045419
Brand
Escha
EAN-13
2050001553447
Order Code
11-7735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.74 £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Escha manufactures the sensor/actuator connector with a model number AL-SWKP3P2-5/S370. This prefabricated connector is highly reliable for seamless data transmission and connection tasks. It is typically used in industrial automation where secure and efficient signal transfer is essential.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP3P2-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot