Escha 8045345 AL-SWKP4P2-2/S370 Cable, Durable, High-Performance

MPN
8045345
Brand
Escha
EAN-13
2050001553539
Order Code
11-7734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.46 £13.14
10+ £12.05
100+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Escha 8045345 AL-SWKP4P2-2/S370 is a pre-fabricated sensor/actuator connector. It features robust construction suitable for industrial environments. Typical applications include automation systems and machinery integration.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP4P2-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot