Escha 8045344 AL-SWKP3P2-2/S370 Actuator: Compact, Durable, IP67

Order Code:

11-7733

Brand: Escha MPN: 8045344 EAN-13: 2050001553430

Discontinued


Escha manufactures the 8045344 AL-SWKP3P2-2/S370, a sensor/actuator connector with pre-fabricated design. This connector is known for its robustness and reliable connections in industrial environments. It is typically used in automation systems to interface sensors and actuators efficiently.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Grey
Length 2.00m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
Material PUR
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP3P2-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M8

Trustpilot