Escha 8045238 AL-WWAK4P2-5/S370 5m Angled M12 Cable Assembly

MPN
8045238
Brand
Escha
EAN-13
2050001545299
Order Code
11-7732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.22 £19.74
10+ £18.30
100+ £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Escha manufactures the 8045238 AL-WWAK4P2-5/S370, a sensor/actuator pre-fabricated connector. It features robust construction suitable for harsh environments, ensuring reliable signal transmission. This connector is typically used in industrial automation systems for quick and secure connections.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4P2-5/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot