Escha 8045237 AL-WWAK4P2-2/S370 Connector Waterproof IP67 Robust Design

MPN
8045237
Brand
Escha
EAN-13
2050001545282
Order Code
11-7731
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Escha 8045237 AL-WWAK4P2-2/S370 is a sensor/actuator connector that is pre-fabricated for reliable performance. Manufactured by Escha, it features robust construction suited for industrial environments. This connector is typically used in automation systems for efficient sensor and actuator integration.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4P2-2/S370
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot