Escha 8045035 AL-WAK5 Cable, Flexible, Oil & Flame Resistant, -40°C to 90°C

MPN
8045035
Brand
Escha
EAN-13
2050001545404
Order Code
11-7730
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Escha manufactures the 8045035 AL-WAK5-5/S370, a pre-fabricated sensor/actuator connector. This durable and reliable connector is ideal for industrial automation applications. It is designed for quick, secure connections in complex sensor and actuator networks.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK5- 5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot