Escha 8045034 AL-WAK5-2/S370 Flexible, Flame-Resistant Control Cable

MPN
8045034
Brand
Escha
EAN-13
2050001545398
Order Code
11-7729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.39 £13.93
10+ £12.78
100+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Escha manufactures the 8045034 AL-WAK5-2/S370, a sensor/actuator connector that comes pre-fabricated for easy installation. Main attributes include reliable connectivity and robust construction suited for industrial environments. Typically, it is used in applications requiring efficient signal transmission between sensors and control systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK5-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot