Escha 8044063 AL-WWAK Connector High-Durability, IP67, 4.5m Cable

MPN
8044063
Brand
Escha
EAN-13
2050001554482
Order Code
11-7727
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Escha 8044063 AL-WWAK4.5-5-AL-WAS4.5/S370 is a sensor/actuator connector designed for pre-fabrication tasks. It features a robust design suitable for industrial automation applications. Escha's product line ensures reliable connections in challenging environments, making it ideal for factory settings and assembly line systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4.5-5-AL-WAS4.5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot