Escha 8044041 AL-WAK4-2 Connector, 2m, Shielded, Robust Design

MPN
8044041
Brand
Escha
EAN-13
2050001554222
Order Code
11-7722
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Escha manufactures the 8044041 AL-WAK4-2-AL-WAS4/S370, a sensor/actuator connector that is pre-fabricated for ease of use. This connector is known for its reliability in industrial automation settings, ensuring secure and consistent connections for various sensors and actuators. Typical applications include factory automation systems and machinery requiring durable electrical connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4-2-AL-WAS4/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot