Escha 8043830 AL-WAS4.5-5/S370 Cable, Oil/Flame/Heat-Resistant, PVC-Free

MPN
8043830
Brand
Escha
EAN-13
2050001552877
Order Code
11-7717
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Escha manufactures the 8043830 AL-WAS4.5-5/S370, a sensor/actuator connector that is pre-fabricated for convenience. This connector is known for its durability and reliable performance in industrial applications. Typically used in automation systems, it facilitates seamless connectivity for sensors and actuators.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAS4.5-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot