Escha 8043826 AL-WWAK4.5-2/S370 Flexible PVC Control Cable, Oil/Flame Resistant

MPN
8043826
Brand
Escha
EAN-13
2050001545480
Order Code
11-7715
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Escha manufactures the 8043826 AL-WWAK4.5-2/S370 sensor/actuator connector, which is pre-fabricated for reliable use. This connector features a robust design suitable for industrial environments. It is typically used for connecting sensors and actuators in automation systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAK4.5-2/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot