Escha 8043821 AL-WWAS4-5/S370 Flexible PVC Control Cable, Oil-Flame Res.

MPN
8043821
Brand
Escha
EAN-13
2050001552792
Order Code
11-7712
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Escha sensor/actuator connector, model 8043821 AL-WWAS4-5/S370, is a robust pre-fabricated component designed for reliable electronic connections. Its main attributes include durability and ease of integration, making it ideal for industrial automation setups. Typical applications involve use in harsh environments requiring secure signal transmissions.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WWAS4-5/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot