Escha 8043811 AL-WAK4-2/S370 Control Cable, Flexible, Oil/Flame/Heat Resistant

MPN
8043811
Brand
Escha
EAN-13
2050001545312
Order Code
11-7706
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Escha sensor/actuator connector, model number AL-WAK4-2/S370, is manufactured by Escha. It is a pre-fabricated connector designed for reliable connectivity in automation systems. This product is typically used to facilitate communication between sensors or actuators and control equipment in industrial environments.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 2m
Type Sensor connector
Coding A
Conductor Cross Section 0.34mm²
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-WAK4-2/S370
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot