Escha 8043764 AL-SWKP4-5/S370 Connector, Durable, Compact Design

MPN
8043764
Brand
Escha
EAN-13
2050001553607
Order Code
11-7704
Country of Origin
Germany

Discontinued


Escha manufactures the 8043764 AL-SWKP4-5/S370, a sensor/actuator connector (pre-fab), known for its reliability and durability. This connector is notable for its robust design and easy installation, making it ideal for industrial automation applications. The product ensures secure and efficient connectivity within various machinery and equipment systems.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP4-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Trustpilot