Escha 8043752 AL-SWKP3-5/S370 Connector, 5-Pin, Moulded, PVC Cable

MPN
8043752
Brand
Escha
EAN-13
2050001553508
Order Code
11-7698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.78
10+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Escha sensor/actuator connector (pre-fab) AL-SWKP3-5/S370 guarantees reliable connections with its pre-fabricated design. Manufactured by Escha, it enhances installation efficiency and ensures high-performance operations. It is typically used in industrial automation for connecting sensors and actuators securely.
Connector 1 Cable, open end
Connector 2 Customisable
Colour Black
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69K
Material PUR
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute AL-SWKP3-5/S370
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot