Ersa 0832AD/SB Soldering Tip Bevelled ERSADUR 1.50mm 1pc |
02-9596
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.93
Price per unit Ex VAT
|
Bevelled, ERSADUR |
|
1.50mm |
Soldering tip |
Ersa 0832BD/SB Pencil-Shaped Soldering Tip 1pc High-Precision Tool |
02-9597
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.77
Price per unit Ex VAT
|
Pencil-shaped |
|
|
Soldering tip |
Ersa 0832CD/SB Soldering Tip Chisel Straight 1pc |
02-9598
|
|
Despatched within 4 working days - 36 in stock
|
1+ £7.64
Price per unit Ex VAT
|
Chisel-shaped, straight |
|
|
Soldering tip |
Ersa 0832ED/SB Soldering Tip Chisel 3.20mm Straight 1pc |
02-9599
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.37
Price per unit Ex VAT
|
Chisel-shaped, straight |
|
3.20mm |
Soldering tip |
Ersa 0832FDLF/SB Soldering Tip Bevelled 2mm 1pc |
02-9600
|
|
Despatched within 4 working days - 1 in stock
|
1+ £16.66
Price per unit Ex VAT
|
Bevelled |
ERSADUR |
2mm |
Soldering tip |
Ersa 0832GDLF/SB Soldering Tip Bevelled 14mm 1pc |
02-9601
|
|
Despatched within 4 working days - 7 in stock
|
1+ £13.65
Price per unit Ex VAT
|
Bevelled |
ERSADUR |
14mm |
Soldering tip |
Ersa 0832LDLF/SB Soldering Tip Bevelled 17mm 1pc |
02-9602
|
|
Despatched within 4 working days - 8 in stock
|
1+ £13.65
Price per unit Ex VAT
|
Bevelled |
ERSADUR |
17mm |
Soldering tip |
Ersa 0832NDLF/SB Soldering Tip Bevelled 4mm 1pc |
02-9603
|
|
Despatched within 4 working days - 8 in stock
|
1+ £16.41
Price per unit Ex VAT
|
Bevelled |
ERSADUR |
4mm |
Soldering tip |
Ersa 0832SD/SB Soldering Tip Pencil-Shaped For Precision Work |
02-9604
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.00
Price per unit Ex VAT
|
Pencil-shaped |
|
|
Soldering tip |
Ersa 0832VDLF/SB Soldering Tip Chisel-Shaped 5mm Straight 1pc |
02-9605
|
|
Despatched within 4 working days - 15 in stock
|
1+ £12.68
Price per unit Ex VAT
|
Chisel-shaped, straight |
ERSADUR |
5mm |
Soldering tip |
Ersa 0832WD/SB Soldering Tip Chisel-Shaped Curved 1pc |
02-9606
|
|
Despatched within 4 working days - 10 in stock
|
1+ £13.65
Price per unit Ex VAT
|
Chisel-shaped, curved |
|
|
Soldering tip |
Ersa 0832YD/SB Chisel Soldering Tip Straight 1pc |
02-9607
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.20
Price per unit Ex VAT
|
Chisel-shaped, straight |
|
|
Soldering tip |
Ersa 0832YDLF/SB Soldering Tip Chisel Straight 1.60mm 1pc |
02-9608
|
|
Despatched within 4 working days - 67 in stock
|
1+ £11.48
Price per unit Ex VAT
|
Chisel-shaped, straight |
ERSADUR |
1.60mm |
Soldering tip |